Kretzer 773018 Shears 18cm Ice-Hardened Steel Fibre-Reinforced Handle

MPN
773018
Brand
Kretzer
EAN-13
4013434004922
Order Code
09-6640
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £28.70 £24.39
10+ £23.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kretzer 773018 multi-purpose scissors are crafted with precision by the reputable manufacturer Kretzer. These 18 cm Finny Profi scissors are renowned for their durability and ergonomic design. They are ideal for various cutting tasks in both home and professional settings.
Type Multi-purpose scissors
Length 18cm
Blade Material Stainless steel
Grip area type Rubber-coated
Handle Material Plastic
Height 1cm
Tip Shape Round
Width 5cm

Reviews

Be the first to submit a review

Trustpilot