Kretzer 74530 Textile Scissors 12cm Black-Blue Ice-Hardened Steel

MPN
74530
Brand
Kretzer
EAN-13
4013434006254
Order Code
09-6639
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £43.00
10+ £40.70
50+ £40.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 03/12/2026

Kretzer's Finny Profi 74530 textile scissors feature a 12 cm blade in a black-blue design. These scissors are ideal for cutting through various fabrics with precision. Commonly used in tailoring and sewing, they are lightweight and ergonomic for extended use.
Type Textile scissors
Length 12cm
Blade Material Stainless steel
Factory colour Black/blue
Grip area type Rubber-coated
Handle Colour Black-blue
Handle Material Plastic
Height 1cm
Range of use Universal
Shape curved, asymmetric
Tip Shape Round
Width 8cm

Reviews

Be the first to submit a review

Trustpilot