Krause 805034 Aluminium Work Platform 2.60m Height Silver 7kg

Image Representative of Range

Krause 805034 Aluminium Work Platform 2.60m Height Silver 7kg

MPN
805034
Brand
Krause
EAN-13
4009199805034
Order Code
12-3421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £270.00 £229.50
10+ £223.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

The Krause 805034 aluminium work platform is lightweight, weighing only 7 kg, with a maximum operating height of 2.60 m. Its sturdy construction makes it ideal for use in both domestic and professional settings. This versatile platform is suitable for tasks such as painting, cleaning, or accessing elevated areas safely.
Type Work platform
Material Aluminium
Colour Silver
Height 2.60m
Number of rungs/steps 3
Platform Depth 520mm
Platform width 305mm
Standards EN 14183
Step depth 240mm
Weight 7kg

Reviews

Be the first to submit a review

Trustpilot