Krause 130068 Aluminium Step Stool Folding 2.65m Silver 2.4kg

Image Representative of Range

Krause 130068 Aluminium Step Stool Folding 2.65m Silver 2.4kg

MPN
130068
Brand
Krause
EAN-13
4009199130068
Order Code
12-3418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £90.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The Krause 130068 is an aluminium step stool designed for easy folding, with a maximum operating height of 2.65 meters. Lightweight at 2.4 kilograms and finished in silver, it is ideal for reaching high shelves or conducting maintenance tasks. This sturdy yet compact stool is perfect for both domestic and professional use.
Type Step stool
Material Aluminium
Colour Silver
Depth 670mm
Dimensions (W x H x D) 430 x 650 x 670 mm
Height 2.65m
Number of rungs/steps 3
Standards EN 14183
Step depth 80mm
Weight 3.0kg
Width 430mm

Reviews

Be the first to submit a review

Trustpilot