Kraus & Naimer KG64B.T206/40.KL71V Disconnector Lock 63A 90° Red/Yellow

MPN
KG64B.T206/40.KL71V
EAN-13
9004257074778
Order Code
12-3409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £148.29 £126.05
10+ £120.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kraus & Naimer manufactures the KG64B.T206/40.KL71V disconnector, which is a lockable switch rated at 63 A. It features a 1 x 90° operation with a red and yellow colour scheme, designed for safety and visibility. This disconnector is typically used in industrial electrical applications to safely isolate circuits.
Connection Screws
Depth 107mm
Functions latch
Height 250mm
IP Rating IP66/IP67
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Structure
Number of pins 6
Operation type EPO rotary switch
Power Rating 22kW
Print motif 0/1
Size/ Dimensions (W x H x D) 145 x 250 x 107 mm
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 63A
Type Disconnector
Width 145mm

Reviews

Be the first to submit a review

Trustpilot