Kraus & Naimer KG20B.T203/01.E Isolator Switch Lockable 25A Red/Yellow

MPN
KG20B.T203/01.E
EAN-13
9004257000432
Order Code
12-3382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £34.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

The Kraus & Naimer KG20B.T203/01.E isolator switch is a lockable device rated at 25 A with a single 90° rotation and comes in a distinctive red and yellow design. It is designed for controlling electrical circuits and is ideal for ensuring safety in both industrial and commercial settings. This switch is widely used to securely isolate electrical equipment during maintenance or emergency situations.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type EPO rotary switch
Power Rating 7.5kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 25A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot