Kraus & Naimer KG10B.T103/01.E Isolator Switch Lockable 20A 90° Black

MPN
KG10B.T103/01.E
EAN-13
9004257010448
Order Code
12-3367
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £26.46 £23.00
10+ £21.33
100+ £20.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 310 in stock

The Kraus & Naimer KG10B.T103/01.E isolator switch, is a lockable switch designed for 20 A applications. This black switch features a 1 x 90° operation angle. It is commonly used for safely isolating electrical circuits during maintenance.
Casing/button Colour Black
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type Rotary switch
Power Rating 5.5kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 20A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot