Kraus & Naimer KG100.T103/01.E Isolator Switch Lockable 100A 90° Black

MPN
KG100.T103/01.E
EAN-13
9004257000067
Order Code
12-3363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £79.08
10+ £75.43
100+ £75.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kraus & Naimer KG100.T103/01.E is a lockable isolator switch capable of handling 100 A. It features a 1 x 90° operational angle in a black finish. This isolator switch is typically used for safely disconnecting electrical circuits in industrial settings.
Casing/button Colour Black
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type Rotary switch
Power Rating 37kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 100A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot