Kraus & Naimer CH10.A211.FT2 Changeover Switch 20A 2x60° Grey/Black

MPN
CH10.A211.FT2
EAN-13
9004257081059
Order Code
12-3341
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £25.16
10+ £23.34
100+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Kraus & Naimer CH10.A211.FT2 changeover switch is designed for a 20 A capacity and features a configuration of 2 x 60 degrees, with a grey and black finish. It is ideal for applications requiring the safe switching of electrical circuits. Typical uses include machinery control and the safe transfer of power between sources.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 2 Switch
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 1/0/2
Switching angle 2 x 60 °
Switching current (max.) 20A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot