Kraus & Naimer CG4.A231.FS2 Uniselector, 10A 3x60° Grey/Black, 1pc

MPN
CG4.A231.FS2
EAN-13
9004257056071
Order Code
12-3327
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £28.28 £24.44
10+ £22.67
100+ £22.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Kraus & Naimer's CG4.A231.FS2 Uniselector is a switch designed to handle 10 A with a configuration of 3 x 60°. It features a grey and black design, suitable for applications requiring robust and reliable electrical control. Typical applications include industrial machinery and electrical distribution systems.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Misc Attribute 1 Wafer Switches
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 1/2/3/4
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 3 x 60 °
Switching current (max.) 10A
Type Uniselector
Width 30mm

Reviews

Be the first to submit a review

Trustpilot