Kraus & Naimer CG4.A221.*FS2.DE21 Changeover Switch 10A 1x60° Grey/Black

MPN
CG4.A221.*FS2.DE21
EAN-13
2050001491855
Order Code
12-3321
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £35.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kraus & Naimer CG4.A221.*FS2.DE21 is a changeover switch designed for a current rating of 10 A with a configuration of 1 x 60 °. It features a grey and black design, suitable for panel installations where reliable switch operation is crucial. Ideal for applications requiring transfer switches, this device provides dependable performance in various electrical systems.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Switching angle 60°
Mounting Type Centre lock
Number of pins 2
Operation type Key
Print motif 1/2
Switching angle 1 x 60 °
Switching current (max.) 10A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot