Kraus & Naimer CG4.A211.*FS2.DE21 Changeover Switch 10A 60° Grey/Black

MPN
CG4.A211.*FS2.DE21
EAN-13
2050001491893
Order Code
12-3315
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £33.78
10+ £31.96
100+ £31.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kraus & Naimer CG4.A211.*FS2.DE21 changeover switch is rated for 10 A and features a rotation angle of 60 degrees. Its grey and black design is streamlined for versatile applications. This switch is typically used in electrical systems where reliable changeover functionality is essential.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Switching angle 60°
Mounting Type Centre lock
Number of pins 2
Operation type Key
Print motif 1/0/2
Switching angle 1 x 60 °
Switching current (max.) 10A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot