KRAH D40/20W10%47R Wire-wound pot 20W 47Ω Slide Potentiometer 1 pc

MPN
D 40/20W 10% 47R
Brand
KRAH
EAN-13
2050009772406
Order Code
19-2274
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £217.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

KRAH D40/20W10%47R is a high-performance wire-wound slide potentiometer, featuring a resistance rating of 47 ohms and a power dissipation of 20 watts. This variable resistor is designed with precision, providing reliable and stable resistance adjustments with a tolerance of 10 percent, making it an essential component in circuits where variable resistance control is required. Its robust construction ensures durability and longevity, making it suitable for demanding applications in industrial and laboratory environments where exact and consistent resistance modulation is crucial. This potentiometer is particularly well-suited for use in power supply circuits, motor control systems, and other instrumentation requiring precise control of electrical parameters. Its slide mechanism offers smooth and linear resistance changes, facilitating ease of use and integration into various engineering designs.
Type Wire-wound pot
Resistance 47Ω
Tolerance 10%
Power Rating 20W
Taper linear
Axle Diameter 6mm
Connection Solder tag
Content 1
Electrical Angle 258°
Mechanical Angle 270°
Width 32mm

Reviews

Be the first to submit a review

Trustpilot