Kopp 372801005 Cable Organiser Black/Red 45-74mm Holds 40kg

Image Representative of Range

Kopp 372801005 Cable Organiser Black/Red 45-74mm Holds 40kg

MPN
372801005
Brand
Kopp
EAN-13
4008224574563
Order Code
12-3252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.92 £5.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The Kopp cable organiser, model 372801005, features a bundle range of 45 to 74 mm and is available in black and red. It includes a self-adhesive cable mount for secure attachment and is ideal for organising and managing cables in a tidy manner. Suitable for both home and office use, this single pack ensures easy and efficient cable management.
Type Cable organiser
Material Plastic
Colour Black & Red
Band closure Plastic lip/-cam
Bundle diameter (min.) 45mm
Bundle Ø (max.) 74mm
Bundle Ø range 45 up to 74mm
Clamping range diameter 45 - 74mm
Fluorescent false
Halogen free true
MIL approval false
Min. tensile strength 392.40N
Model External toothing
Mounting temperature N/A
Operating Temperature N/A
Releasable closure true
Surface protection Untreated
Text strip None
Transparent false
Type of fastening Other
UV-stable according to ASTM D6779 true
VG approval false

Reviews

Be the first to submit a review

Trustpilot