Kopp 372701002 Cable Organiser 57-92mm Black/Red For Easy Bundling

Image Representative of Range

Kopp 372701002 Cable Organiser 57-92mm Black/Red For Easy Bundling

MPN
372701002
Brand
Kopp
EAN-13
4008224578400
Order Code
12-3251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Kopp Cable organiser 372701002 is a self-adhesive cable mount designed for bundles with a diameter range of 57 to 92 mm. This black and red cable organiser, sold as a single piece, is ideal for managing and securing cables in domestic or office environments. It ensures cables are neatly arranged and prevents tangling.
Type Cable organiser
Material Plastic
Colour Black & Red
Band closure Plastic lip/-cam
Bundle diameter (min.) 57mm
Bundle Ø (max.) 92mm
Bundle Ø range 57 up to 92mm
Clamping range diameter 57 - 92mm
Fluorescent false
Halogen free true
MIL approval false
Min. tensile strength 392.40N
Model External toothing
Mounting temperature N/A
Operating Temperature N/A
Releasable closure true
Surface protection Untreated
Text strip None
Transparent false
Type of fastening Other
UV-stable according to ASTM D6779 true
VG approval false

Reviews

Be the first to submit a review

Trustpilot