Kopp 355400018 Cable Clips Dia 4-7mm Grey 250pieces 30mm Pins

Image Representative of Range

Kopp 355400018 Cable Clips Dia 4-7mm Grey 250pieces 30mm Pins

MPN
355400018
Brand
Kopp
EAN-13
4008224449014
Order Code
12-3247
Country of Origin
China
View Full Product Range (12)

Discontinued


Kopp's self-adhesive cable clips, with part number 355400018, are designed to manage cables with a diameter ranging from 4 to 7 mm. These grey clips, sold in packs of 250, offer a reliable solution for organising and securing cables in various settings. Typically used for bundling and routing cables, they ensure a tidy and efficient cable management system.
Type Cable Clips
Material Polyamide
Colour Grey
Bundle diameter (min.) 4mm
Bundle Ø (max.) 7mm
Bundle Ø range 4 up to 7mm
Length (nail) 30mm

Trustpilot