Kopp 346304082 Cable Clips Grey Bundle Dia 5-10mm 50pieces

Kopp 346304082 Cable Clips Grey Bundle Dia 5-10mm 50pieces

MPN
346304082
Brand
Kopp
EAN-13
4008222974990
Order Code
12-3244
Country of Origin
China

Discontinued


The Kopp cable clips, grey in colour, have a bundle diameter range of 5 to 10 mm, perfect for securing ribbon cables. These self-adhesive mounts come in a pack of 50 pieces, making them suitable for organising multiple cables efficiently. Ideal for office or home use, they provide an easy and neat solution for cable management.
Type Cable Clips
Material Polyamide
Colour Grey
Bundle diameter (min.) 5mm
Bundle Ø (max.) 10mm
Bundle Ø range 5 up to 10mm
Double model false
Length (nail) 25mm
Suitable for diameter N/A
Surface protection Untreated

Trustpilot