Kopp 345604080 Cable Clips Bundle Dia 7-10mm Grey 100pieces

Image Representative of Range

Kopp 345604080 Cable Clips Bundle Dia 7-10mm Grey 100pieces

MPN
345604080
Brand
Kopp
EAN-13
4008223033962
Order Code
12-3243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kopp manufactures self-adhesive cable mounts under the model 345604080. These grey cable clips are suited for bundling cables with a diameter range of 7 to 10 mm. They are ideal for organising cables in home or office environments, with each pack containing 100 pieces.
Type Cable Clips
Material Polyamide
Colour Grey
Bundle diameter (min.) 7mm
Bundle Ø (max.) 10mm
Bundle Ø range 7 up to 10mm
Double model false
Hardened steel nail true
Height opening 10.0mm
Length (nail) 30mm
Nail diameter 2mm
Nail length 30.0mm
Pipe locking false
Shape Round
Suitable for diameter 7 - 10mm
Surface protection Untreated
Transparent false
Width opening 7.0mm
With nail true

Reviews

Be the first to submit a review

Trustpilot