Kopp 342706082 Cable Clips Dia7-10mm Brown 50 pieces 30mm Pins

Image Representative of Range

Kopp 342706082 Cable Clips Dia7-10mm Brown 50 pieces 30mm Pins

MPN
342706082
Brand
Kopp
EAN-13
4008224019682
Order Code
12-3236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Kopp manufactures cable clips designed for bundling cables with diameters ranging from 7 to 10 mm. These brown, self-adhesive clips, sold in packs of 50, offer a neat and organised solution for cable management. They are typically used to secure cables along walls and surfaces in homes or offices for a tidy appearance.
Type Cable Clips
Material Polyamide
Colour Brown
Bundle diameter (min.) 7mm
Bundle Ø (max.) 10mm
Bundle Ø range 7 up to 10mm
Double model false
Hardened steel nail true
Height opening 10.0mm
Length (nail) 30mm
Nail diameter 2mm
Nail length 30.0mm
Pipe locking false
Shape Round
Suitable for diameter 7 - 10mm
Surface protection Untreated
Transparent false
Width opening 7.0mm
With nail true

Reviews

Be the first to submit a review

Trustpilot