Kopp 342704080 Grey Cable Clips Bundle Dia 7-10mm 50 pieces ISO Clamps

Image Representative of Range

Kopp 342704080 Grey Cable Clips Bundle Dia 7-10mm 50 pieces ISO Clamps

MPN
342704080
Brand
Kopp
EAN-13
4008222908667
Order Code
12-3235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kopp manufactures the 342704080 cable clips, suitable for bundling cables with a diameter range of 7 to 10 mm. These grey, self-adhesive mounts come in packs of 50 and are ideal for organising and securing cables. Common applications include tidying up wiring in both domestic and office environments.
Type Cable Clips
Material Polyamide
Colour Grey
Bundle diameter (min.) 7mm
Bundle Ø (max.) 10mm
Bundle Ø range 7 up to 10mm
Double model false
Hardened steel nail true
Height opening 10.0mm
Length (nail) 30mm
Nail diameter 2mm
Nail length 30.0mm
Pipe locking false
Shape Round
Suitable for diameter 7 - 10mm
Surface protection Untreated
Transparent false
Width opening 7.0mm
With nail true

Reviews

Be the first to submit a review

Trustpilot