Kopp 341704089 ISO Clip Resalable 6-16mm Grey 10 pieces

Image Representative of Range

Kopp 341704089 ISO Clip Resalable 6-16mm Grey 10 pieces

MPN
341704089
Brand
Kopp
EAN-13
4008223031234
Order Code
12-3232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The Kopp ISO clip is a grey self-adhesive cable fastener designed for cable bundles ranging from 6 mm to 16 mm. This resealable accessory comes in a pack of 10 and is ideal for organising and securing electrical cables. Typical applications include use in home and office electrical installations to maintain a tidy cable setup.
Type ISO clip
Material Polystyrene
Colour Grey
Bundle diameter (min.) 6mm
Bundle Ø (max.) 16mm
Bundle Ø range 6 up to 16mm
Connectable false
Diameter 6 - 16mm
Halogen free true
Type of fastening Screw hole
Working temperature N/A

Reviews

Be the first to submit a review

Trustpilot