Kopp 328404090 Cable tie Black Weatherproof 300 mm x 4.8 mm Pack of 50

MPN
328404090
Brand
Kopp
EAN-13
4008229161928
Order Code
16-6607
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.36 £5.03
100+ £4.62
500+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Kopp 328404090 cable ties are robust cable management solutions designed for secure cable bundling in various environments. With dimensions of 300 mm in length and 4.8 mm in width, these black, weatherproof cable ties offer durability and reliability, making them suitable for both indoor and outdoor applications. Their weatherproof construction enables them to withstand harsh environmental conditions, making them ideal for use in telecommunications, electrical installations, and automotive applications where reliable cable bundling is essential. Packaged in a set of 50, these cable ties provide a cost-effective solution for managing and organising cables in numerous technical and industrial settings.
Length 300mm
Width 4.8mm
Colour Black
Material PA 6.6
Type Cable Ties
Band closure Plastic lip/-cam
Band Width 4.8mm
Cable tie features Weatherproof
Fluorescent false
Gearing Inside
Halogen free true
Halogen-free No
Inflammability class of insulation material according to UL94 V2
Length belt/tape/tie 300.0mm
Material quality Polyamide (PA)
Max. bundle diameter 80mm
Max. temperature +80°C
Maximum Temperature +80°C
MIL approval false
Min. temperature -20°C
Minimum Operating Temperature -20°C
Model Internal toothing
Mounting temperature -40 - 85°C
Operating Temperature -40 - 85°C
Pack Qty 50
Releasable closure false
Surface protection Untreated
Text strip None
Transparent false
Type of fastening None
UL approval false
UV-stable according to ASTM D6779 UN
VG approval false

Reviews

Be the first to submit a review

Trustpilot