Kopp 325600013 DIAZED Fuse DIII 35A 500V 5-pack Protects Cables and Wires

Image Representative of Range

Kopp 325600013 DIAZED Fuse DIII 35A 500V 5-pack Protects Cables and Wires

MPN
325600013
Brand
Kopp
EAN-13
4008224510011
Order Code
12-3231
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.99 £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Kopp 325600013 DIAZED fuse is a DIII size fuse rated at 35 amperes and 500 volts. Manufactured by Kopp, this product is ideal for residential and industrial electrical systems. It offers reliable protection in circuit applications, preventing overcurrent and ensuring safety.
Type DIAZED fuse
Rated current 35.00A
Current Rating 35A
Fuse Size DIII
Insulation class C-VDE 0110
Misc Attribute DIII /E-33
Nominal Voltage 500V
Rated voltage 500V
Switch-off Capacity 120kA

Reviews

Be the first to submit a review

Trustpilot