Kopp 324270019 Voltage tester Yellow Plastic Durable for reliable voltage test

MPN
324270019
Brand
Kopp
EAN-13
4008224681315
Order Code
16-6606
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £100.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kopp 324270019 is a robust voltage tester designed for precise electrical testing applications, identified also by the alternate description 3437794 - Kopp 324270019. This product features a durable yellow plastic housing that ensures reliable operation in demanding environments, making it an essential tool for engineers performing routine maintenance and troubleshooting tasks. With its high level of accuracy, the Kopp 324270019 is particularly suitable for determining the presence or absence of voltage in electrical circuits and systems. Common engineering applications include use in electrical installations, circuit diagnosis, and verification tasks where safety and accuracy are paramount.
Background lighting LC-indication true
Contactless voltage detection true
Continuity test true
Current supply Battery
Data hold false
Indication of direction of field rotation true
Insulation Test Voltage CAT I
Internal base load true
Load switchable true
Measuring circuit category CAT IV
Measuring point lightning true
Probe tip protection true
Resistance measuring range N/A
Single pole phase indication true
Type Voltage Tester
Type of test 2-pole
Usable at precipitation true
Voltage indication LED
Voltage measuring range 12 - 1000V

Reviews

Be the first to submit a review

Trustpilot