Kopp 191807084 Foot Switch Gold 1x Off/On 2A Strain Relief

Image Representative of Range

Kopp 191807084 Foot Switch Gold 1x Off/On 2A Strain Relief

MPN
191807084
Brand
Kopp
EAN-13
4008224227612
Order Code
12-3213
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Kopp 191807084 foot switch features an off/on configuration and is rated at 2 A, ensuring reliable control. It includes strain relief for durability and comes in a gold finish. Typically used in electrical applications, this switch provides convenient foot-operated functionality.
Type Foot switch
Contact Configuration latch
Operation Off/On
Switching Current 2A
Voltage Rating 250V AC
Colour Gold
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Factory colour Gold
Halogen free true
IFTTT support available false
Lighting Type None
Material Plastic
Method of operation Push button
Model Cord switch
Nominal Current 2.00A
Nominal Voltage 250V
Power N/A
Print motif None
RAL-number (similar) 1036
Surface protection Untreated
Switch position 1 x Off/On
Switch/button features + strain relief
Transparent false

Reviews

Be the first to submit a review

Trustpilot