Kopp 191801088 Foot switch with Strain Relief Black/White 2A 1 piece

Image Representative of Range

Kopp 191801088 Foot switch with Strain Relief Black/White 2A 1 piece

MPN
191801088
Brand
Kopp
EAN-13
4008222890252
Order Code
12-3212
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Kopp foot switch, model 191801088, features a black and white design with an off/on function. It is rated for 2 amps and includes a strain relief, providing durability and ease of use. Typically, this switch is used in household or DIY electrical applications for controlling appliances or lighting.
Type Foot switch
Contact Configuration latch
Operation Off/On
Switching Current 2A
Voltage Rating 250V AC
Colour Black
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Halogen free true
IFTTT support available false
Lighting Type None
Material Plastic
Method of operation Push button
Model Cord switch
Nominal Current 2.00A
Nominal Voltage 250V
Power N/A
Print motif None
RAL-number (similar) 9005
Surface protection Untreated
Switch position 1 x Off/On
Switch/button features + strain relief
Transparent false

Reviews

Be the first to submit a review

Trustpilot