Kopp 191317000 Pull Switch Strain Relief White Off/On 2A 1 piece

Image Representative of Range

Kopp 191317000 Pull Switch Strain Relief White Off/On 2A 1 piece

MPN
191317000
Brand
Kopp
EAN-13
4008220043667
Order Code
12-3210
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Kopp 191317000 pull switch is a white switch designed for simple on/off control, rated for 2 A. It features strain relief to prevent damage to the cable, ensuring durability. This product is commonly used in light fixtures or other low-amperage electrical applications.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V AC
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Factory colour White
Halogen free true
IFTTT support available false
Lighting Type None
Material Plastic
Material quality Thermoplastic
Method of operation Rocker
Model Cord switch
Nominal Current 6.00A
Nominal Voltage 250V
Power N/A
Print motif None
RAL-number (similar) 9016
Surface finishing Glossy
Surface protection Untreated
Switch/button features + strain relief
Transparent false
Type of load Other

Reviews

Be the first to submit a review

Trustpilot