Kopp 191307003 Pull Switch Gold Off/On 2A Strain Relief 1 piece

Image Representative of Range

Kopp 191307003 Pull Switch Gold Off/On 2A Strain Relief 1 piece

MPN
191307003
Brand
Kopp
EAN-13
4008229207688
Order Code
12-3208
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Kopp 191307003 is a gold pull switch designed for Off/On functionality with a maximum current rating of 2 A. It includes a strain relief feature for added cable protection. This switch is typically used in domestic lighting systems for ease of control.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V AC
Colour Gold
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Factory colour Gold
Halogen free true
IFTTT support available false
Lighting Type None
Material Plastic
Material quality Thermoplastic
Method of operation Rocker
Model Cord switch
Nominal Current 6.00A
Nominal Voltage 250V
Power N/A
Print motif None
RAL-number (similar) 1036
Surface finishing Glossy
Surface protection Untreated
Switch/button features + strain relief
Transparent false
Type of load Other

Reviews

Be the first to submit a review

Trustpilot