Kopp 191305001 Pull Switch Black Off/On 6A With Strain Relief

Image Representative of Range

Kopp 191305001 Pull Switch Black Off/On 6A With Strain Relief

MPN
191305001
Brand
Kopp
EAN-13
4008224629515
Order Code
12-3206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Kopp manufactures the 191305001 Pull Switch, designed with strain relief and an Off/On function, supporting up to 6 A. This black pull switch is ideal for lighting applications where pull activation is required. Typical uses include residential and commercial settings where manual electrical control is necessary.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 6A
Voltage Rating (AC) 250V AC
Colour Black
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Factory colour Black
Halogen free true
IFTTT support available false
Lighting Type None
Material Plastic
Material quality Thermoplastic
Method of operation Rocker
Model Cord switch
Nominal Current 6.00A
Nominal Voltage 250V
Power N/A
Print motif None
RAL-number (similar) 9005
Surface finishing Glossy
Surface protection Untreated
Switch/button features + strain relief
Transparent false
Type of load Other

Reviews

Be the first to submit a review

Trustpilot