Kopp 178216054 Safety L-shape mains plug 230V Black Rubber IP44

MPN
178216054
Brand
Kopp
EAN-13
2050012531458
Order Code
16-6597
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Kopp 178216054 is a safety L-shape mains plug designed for 230V applications, constructed with durable black rubber and rated with an IP44 ingress protection. This plug is engineered to provide a secure and robust connection, offering resistance to dust and splashes, making it suitable for outdoor and industrial environments where reliable electrical connections are essential. The product, also identified as 3437763, is ideal for applications requiring a high degree of safety and protection, such as temporary power installations, construction sites, or other settings where exposure to moisture and particles is a concern. Its practical design ensures compatibility with standard European sockets while enhancing safety through its thoughtfully designed shape and material choice.
Type Safety L-shape mains plug
Colour Black
Current Rating 16A
Mains Plug Type Safety L-shape mains plug
Adaptor plug false
Connection system Screwed terminal
Degree of protection (IP) IP44
Degree of protection (NEMA) Other
For heavy conditions according to VDE false
Insert direction Angled
IP Rating IP44
Material Solid rubber
Material quality Other
Model Hybrid plug CEE 7/7 (type E/F)
NEMA designation Other
Nominal Current 16.00A
Number of Poles 2
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot