Kopp 153350847 Earth Cable NYY-J 3G1.5mm² Black 50m Durable Design

Image Representative of Range

Kopp 153350847 Earth Cable NYY-J 3G1.5mm² Black 50m Durable Design

MPN
153350847
Brand
Kopp
EAN-13
9008221533841
Order Code
04-6627
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Kopp manufactures the sheathed Earth cable NYY-J 3 G 1.50 mm² in a 50 m length. This black cable is typically used for outdoor installations due to its durability. It is suitable for fixed installations in the ground, providing secure electrical connections.
Colour Black
Number of Cores 3
Conductor Cross Section 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 50m
Cable Diameter 11mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Type NYY-J

Trustpilot