Kopp 153325009 Earth Cable NYY-J 3G 1.50mm² Black 25m Outdoor Use

Image Representative of Range

Kopp 153325009 Earth Cable NYY-J 3G 1.50mm² Black 25m Outdoor Use

MPN
153325009
Brand
Kopp
EAN-13
4008221533259
Order Code
04-6626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Kopp 153325009 is a sheathed Earth cable, NYY-J 3 G 1.50 mm² in black, with a length of 25 metres. It features a robust design ideal for outdoor and underground installations. This cable is typically used for power distribution and earthing purposes.
Colour Black
Number of Cores 3
Conductor Cross Section 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Cable Diameter 11mm
Core identification Colour
Drain wire false
Halogen-free No
Lead sheath false
Material core insulation Polyvinyl chloride (PVC)
Max. permitted conductor temperature 70°C
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal cross section conductor 1.50mm²
Nominal Voltage 600V
Nominal voltage U 1kV
Nominal Voltage U0 1kV
Number of pilot/reduced conductors 0
Outer diameter approximate 11.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Screen false
Shielded No
Sold by Metre No
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot