Kopp 137002003 Wet Room Switch Two Gang Socket Splashproof Design

Image Representative of Range

Kopp 137002003 Wet Room Switch Two Gang Socket Splashproof Design

MPN
137002003
Brand
Kopp
EAN-13
4008224528597
Order Code
12-3192
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.43 £11.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kopp 137002003 two gang socket is part of the wet room switch product range, specifically designed for humid environments. This product ensures safety and reliability, featuring robust construction suitable for use in wet areas like bathrooms and kitchens. Manufactured by Kopp, it combines durability with functionality, making it ideal for both residential and commercial applications.
Type Wet room switch product range
Anti-bacterial treatment false
Colour White
Colour of switch operator Other
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Concurrently switching neutral conductor false
Connection Type Screwed terminal and push-in clamp
Device depth 56.0mm
Device height 75.0mm
Device width 153.0mm
Eject-mechanism false
Fault current protection false
For heavy conditions according to VDE false
Frequency 50 - 50Hz
Halogen free true
IFTTT support available false
Impact strength IK00
Imprint/indication None
Insulated mounting false
Label space/information surface false
Lockable false
Material Plastic
Material quality Thermoplastic
Metallic colour false
Min. depth of built-in installation box 0.0mm
Misc Attribute 2-way earthing contact socket-outlet, horizontal
Model Socket outlet with protective contact CEE 7/3 (type F)
Mounting method Surface mounted
Nominal Current 16A
Nominal Voltage 250V
Number of active contacts (flat) 2
Number of active contacts (round) 0
Number of active contacts (square) 0
Number of loop throughs 1
Number of modules (module system) 1
Number of Phases 1
Number of ports USB-A 0
Number of ports USB-C 0
Number of socket outlets switchable 0
Overvoltage protection false
Protective contact Flat
RAL-number (similar) 9016
Rated fault current 0.00mA
Rotated central insert false
Special power supply No special power supply
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Untreated
Switch type function Two gang socket
Temperature Range -20 - +100°C
Transparent false
Type of fastening Mounting with screw
With built-in bluetooth speaker false
With enhanced contact protection true
With function lighting false
With hinged lid true
With loop through function true
With miniature fuse false
With on/off switch false
With orientation lighting false
With signal lamp false
With Wi-Fi signal repeater false

Reviews

Be the first to submit a review

Trustpilot