KOPOS RLH 60x40_HB Spacer 60x40mm White For Low Voltage Cables

MPN
RLH 60x40_HB
Brand
KOPOS
EAN-13
8595057610385
Order Code
09-6623
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.524
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The KOPOS RLH 60x40_HB Spacer is a white, flush mount conduit accessory measuring 60 mm in width and 40 mm in height. Manufactured by KOPOS, it is designed to provide separation and support within cable duct systems. This spacer is ideal for organising and maintaining neat wiring installations in residential and commercial settings.
Type Spacer
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 60 mm x 40 mm
Height 40mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot