KOPOS REKE 140_HB Spacer 139 x 61 mm White For Low-Voltage Cables

MPN
REKE 140_HB
Brand
KOPOS
EAN-13
8595057626393
Order Code
09-6620
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.769
10+ £0.716
100+ £0.699
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Kopos manufactures the REKE 140_HB spacer, which measures 139 mm in width and 61 mm in height. This white spacer is designed for use with conduit, cable duct, and flush mount conduit systems. It is typically applied to support wiring installations and cable covers securely.
Type Spacer
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 139 mm x 61 mm
Height 61mm
Width 139mm

Reviews

Be the first to submit a review

Trustpilot