KOPOS REKE 100_HB Spacer 1Piece White for Low-Voltage Cables 98x61mm

MPN
REKE 100_HB
Brand
KOPOS
EAN-13
8595057626409
Order Code
09-6619
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.905
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Kopos manufactures the REKE 100_HB Spacer, measuring 98 mm in width and 61 mm in height, in a classic white colour. This spacer is typically used for flush mount conduits, effectively organising wiring or cable ducts. It is a reliable component for ensuring neat and secure cable covers in various electrical installations.
Type Spacer
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 98 mm x 61 mm
Height 61mm
Width 98mm

Reviews

Be the first to submit a review

Trustpilot