KOPOS QP 45x45_HB Inset Mains Outlet 45x45mm 1Piece White

MPN
QP 45x45_HB
Brand
KOPOS
EAN-13
8595568919175
Order Code
09-6616
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.21
10+ £3.97
100+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The KOPOS QP 45x45_HB Inset Mains outlet is a white, single-piece electrical outlet with dimensions of 45 mm by 45 mm. Manufactured by KOPOS, it is designed for easy installation in cable ducts or conduits. This outlet is ideal for providing a clean and organised finish to electrical installations.
Type Inset
Current Rating 16A
Colour White
Component Mains outlet (1x)
Depth 38mm
Dim (L x W) 45 mm x 45 mm
Length 45mm
Misc Attribute With protective pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot