KOPOS QD 45X22.5-USB_HB Inset IT Module 22.5mm x 45mm White 1Piece

MPN
QD 45X22.5-USB_HB
Brand
KOPOS
EAN-13
8595568927255
Order Code
09-6614
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kopos manufactures the QD 45X22.5-USB_HB Inset IT module, measuring 22.5 mm by 45 mm, designed for efficient cable management in conduits or cable ducts. This white module is ideal for organising and accommodating USB connections within a structured cabling system. It is typically used in environments that require neat and accessible cable covers for IT installations.
Type Inset
Colour White
Component IT module
Dim (W x H) 22.5 mm x 45 mm
Height 45mm
Misc Attribute USB
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot