KOPOS MDZ XL KB Insulated Device Mount 238x238x200mm for 400V Lines

MPN
MDZ XL KB
Brand
KOPOS
EAN-13
8595568930491
Order Code
09-6601
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The KOPOS MDZ XL KB is an insulated device mount designed for junction boxes, measuring 238 x 238 x 200 mm. Manufactured by KOPOS, this product ensures reliable insulation for electrical installations. It is typically used in settings where secure and safe mounting of devices or connections is required.
Type Insulated device mount
Colour Grey
Dimensions (W x H x D) 238 x 238 x 200 mm
Enclosure Height 238mm
Enclosure Width 238mm
Max. fire resistance 850°C
Mounting Type Exterior wall insulation

Reviews

Be the first to submit a review

Trustpilot