KOPOS Junction Boxes Insulated device mount 621659

KOPOS Brand: KOPOS
Kopos produces insulated mounts and device mounts for outdoor installations and high-voltage lines.
Description Image Product Buy Pricing (Ex VAT) Material Colour Dimensions Enclosure Height Enclosure Width Type Max. fire resistance Mounting Type
KOPOS MDZ KB Insulated Mount 119x119x204 mm for Outdoor Installations
KOPOS MDZ KB Insulated Mount 119x119x204 mm for Outdoor Installations
Standard range
Order code: 09-6599
MPN: MDZ KB

Despatched within 4 working days - 105 in stock
1+ £25.78
Price per unit Ex VAT
Plastic (W x H x D) 119 x 119 x 204 mm 119mm 119mm Insulated device mount 850°C Exterior wall insulation
KOPOS MDZ XL KB Insulated Device Mount 238x238x200mm for 400V Lines
KOPOS MDZ XL KB Insulated Device Mount 238x238x200mm for 400V Lines
Standard range
Order code: 09-6601
MPN: MDZ XL KB

Despatched within 4 working days - 46 in stock
1+ £32.25
Price per unit Ex VAT
Grey (W x H x D) 238 x 238 x 200 mm 238mm 238mm Insulated device mount 850°C Exterior wall insulation

Trustpilot