KOPOS LHD 32X15_P2 Cable Duct 32x15mm White Safe for Hazard Zones

MPN
LHD 32X15_P2
Brand
KOPOS
EAN-13
8595057691063
Order Code
09-6587
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.81 £4.94
10+ £4.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Kopos manufactures the LHD 32X15_P2 cable duct, a white conduit designed for flush mounting. It measures 32 mm in width and 15 mm in height, providing an effective cable cover for wiring systems. This product is typically used to organise and protect cables in various electrical installations.
Type Cable duct
Colour White
Length 2m
Material Plastic
Internal Diameter n/a
Diameter (W x H) 32 mm x 15 mm
Height 15mm
Width 32mm

Reviews

Be the first to submit a review

Trustpilot