KOPOS KP80PKHB Trunking Socket Module White 80.2x71x37mm 2 Pcs

MPN
KP 80 PK HB
Brand
KOPOS
EAN-13
8595568930224
Order Code
09-6531
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Kopos KP 80 PK HB trunking is a white conduit socket module measuring 80.2 x 71 x 37 mm. It is typically used for cable management in electrical installations. The module is ideal for covering and protecting cables in domestic and commercial settings.
Type Trunking
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Component Socket module
Depth 37mm
Diameter (W x H x D) 80.2 x 71 x 37 mm
Height 71mm
Width 80.2mm

Reviews

Be the first to submit a review

Trustpilot