KOPOS KEFZ 80/VDZ_KB Dry Lining Box Large Diameter 73xH80mm 1 Set

MPN
KEFZ 80/VDZ_KB
Brand
KOPOS
EAN-13
8595568936271
Order Code
09-6515
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £22.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Kopos manufactures the KEFZ 80/VDZ_KB dry lining box, a large junction box with dimensions of 73 mm by 80 mm. This thermal insulation box is designed to accommodate both new and existing wiring within dry wall systems. Typically used in residential and commercial buildings, it provides secure and tidy management of electrical connections.
Type Dry lining box (large)
Material Plastic
Colour Light grey
Dimensions (Ø x H) 73 mm x 80 mm
(Ø) 73mm
Enclosure Height 80mm
Max. fire resistance 850°C
Mounting Type Exterior wall insulation

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot