KOPOS MDZ KB Insulated Mount 119x119x204 mm for Outdoor Installations

MPN
MDZ KB
Brand
KOPOS
EAN-13
8595057698505
Order Code
09-6599
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The KOPOS MDZ KB is an insulated device mount designed as a junction box for various installations. Measuring 119 x 119 x 204 mm, it offers reliable protection for electrical connections. It is typically used in applications requiring a robust and insulated mounting solution.
Type Insulated device mount
Material Plastic
Dimensions (W x H x D) 119 x 119 x 204 mm
Enclosure Height 119mm
Enclosure Width 119mm
Max. fire resistance 850°C
Mounting Type Exterior wall insulation

Reviews

Be the first to submit a review

Trustpilot