KOPOS EKE 100x60_HD Cable Duct 2m 98x61mm White Low-Voltage Safe

Order Code:

09-6511

Brand: KOPOS MPN: EKE 100x60_HD EAN-13: 8595057620735

Discontinued


The KOPOS EKE 100x60_HD cable duct is a robust and versatile conduit, measuring 2 metres in length, ideal for organising and protecting wiring. This white cable cover, with dimensions of 98 mm width and 61 mm height, is designed for flush mounting, providing a neat and unobtrusive installation. Typically used in settings that require effective cable management, it ensures safety and tidiness in both residential and commercial environments.
Type Cable duct
Colour White
Length 2m
Internal Diameter n/a
Diameter (L x W x H) 2 m x 98 mm x 61 mm
Height 61mm
Width 98mm

Trustpilot