KOPOS 8926_HB Outside Corner 20x10mm White Safe for Hazard Zones

MPN
8926_HB
Brand
KOPOS
EAN-13
8595057620025
Order Code
09-6504
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The KOPOS 8926_HB Outside Corner is a white conduit fitting measuring 20 mm by 10 mm, designed to neatly manage wiring in a cable duct system. Ideal for creating flush mount conduit installations, it ensures a professional finish in residential or commercial settings. This product is typically used to secure and protect cables around outside corners.
Type External angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 20 mm x 10 mm
Height 10mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot