KOPOS 8925_HB Inside Corner 20x10mm White for Hazardous Areas

MPN
8925_HB
Brand
KOPOS
EAN-13
8595057620018
Order Code
09-6502
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Kopos manufactures the 8925_HB inside corner, a white cable duct measuring 20 mm by 10 mm. This flush mount conduit component is designed for seamless routing of electrical wiring at inside corners. Ideal for neat and efficient cable management in domestic or commercial environments.
Type Internal angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 20 mm x 10 mm
Height 10mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot