KOPOS 8925_FB Cable Duct Inside Corner 20x10 mm Black Low Voltage

MPN
8925_FB
Brand
KOPOS
EAN-13
8595568935229
Order Code
09-6501
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.21
10+ £1.12
100+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 333 in stock

The KOPOS 8925_FB cable duct inside corner is designed for organising and protecting cables with dimensions of 20 mm by 10 mm. This black cable cover is typically used for routing and managing wiring discreetly, particularly in flush mount conduit systems. It is suitable for residential or commercial settings where efficient cable management is essential.
Type Internal angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Inside corner
Diameter (W x H) 20 mm x 10 mm
Height 10mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot