KOPOS 8924_HB T Piece 20x10mm White Low Voltage Hazard Safe

MPN
8924_HB
Brand
KOPOS
EAN-13
8595057620001
Order Code
09-6500
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The KOPOS 8924_HB T piece is a white flush mount conduit accessory measuring 20 mm in width and 10 mm in height. It is used to join sections of cable duct in a T-shaped configuration. This product is typically applied in wiring and cable cover installations.
Type T piece
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 20 mm x 10 mm
Height 10mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot