KOPOS 8923_HB Elbow Piece 20x10mm White Double Lid Lock Zone 2/22 Safe

MPN
8923_HB
Brand
KOPOS
EAN-13
8595057619999
Order Code
09-6498
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The KOPOS 8923_HB Elbow piece is a white conduit component measuring 20 mm by 10 mm. Designed for flush mounting, it serves as an elbow piece to effectively guide and cover wiring and cables. Suitable for organising and protecting electrical installations in various settings.
Type Flat angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 20 mm x 10 mm
Height 10mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot